5646529-1 | TE Connectivity

Male connector, 169 pole, pitch 2 mm, straight, 5646529-1

Order No.: 37P3563
MPN:
5646529-1
5646529-1 TE Connectivity Hard Metric Connectors Image 1
5646529-1 TE Connectivity Hard Metric Connectors Image 2
5646529-1 TE Connectivity Hard Metric Connectors Image 3
5646529-1 TE Connectivity Hard Metric Connectors Image 4
5646529-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4335 € *
Available in 12 Days: 150 pcs. - if ordered today
Total Price:
17.43 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4335 €
5 pcs.
16.5410 €
10 pcs.
15.4700 €
25 pcs.
14.1015 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 5646529-1, TE Connectivity

Hard Metric Backplane PCB Mount Header, 1 Gb/s, 25 Column, 7 Row, Traditional Backplane, 169 Position, 2 mm Centerline, Z-PACK 2 mm HM.

Technical specifications
Filter Property Value
Design AB25
Contact type pin
Pin number 169 pole
Grid 2 mm
Connection press-in connection
Rated current 1.5 A
Orientation straight
contact surface tin-plated
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes