5646445-1 | TE Connectivity
Female connector, 200 pole, pitch 2 mm, angled, 5646445-1
Order No.: 37P3554
MPN:
5646445-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9230 € *
Standard delivery time from the manufacturer is: 14 Weeks
Female connector, 5646445-1, TE Connectivity
Hard Metric Backplane PCB Mount Receptacle, ≤1 Gb/s, 25 Column, 8 Row, Mezzanine, 200 Position, 2 mm Centerline, Right Angle, Z-PACK 2 mm HM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | E25 | |
| Contact type | socket | |
| Pin number | 200 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | angled | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |