5352869-1 | TE Connectivity

Male connector, 133 pole, pitch 2 mm, straight, 5352869-1

Order No.: 37P3555
MPN:
5352869-1
5352869-1 TE Connectivity Hard Metric Connectors Image 1
5352869-1 TE Connectivity Hard Metric Connectors Image 2
5352869-1 TE Connectivity Hard Metric Connectors Image 3
5352869-1 TE Connectivity Hard Metric Connectors Image 4
5352869-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1975 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
5 pcs.
11.5668 €
10 pcs.
10.8290 €
25 pcs.
9.8651 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 5352869-1, TE Connectivity

Hard Metric Backplane PCB Mount Header, ≤1 Gb/s, 19 Column, 5 Row, Mezzanine, 133 Position, 2 mm Centerline, Vertical, Gray, Z-PACK 2 mm HM.

Technical specifications
Filter Property Value
Design B19
Contact type pin
Pin number 133 pole
Grid 2 mm
Connection press-in connection
Rated current 1.5 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes