5352332-1 | TE Connectivity

Male connector, 154 pole, pitch 2 mm, straight, 5352332-1

Order No.: 37P3553
MPN:
5352332-1
5352332-1 TE Connectivity Hard Metric Connectors Image 1
5352332-1 TE Connectivity Hard Metric Connectors Image 2
5352332-1 TE Connectivity Hard Metric Connectors Image 3
5352332-1 TE Connectivity Hard Metric Connectors Image 4
5352332-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8635 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8635 €
5 pcs.
13.1495 €
10 pcs.
12.3046 €
25 pcs.
11.2217 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 5352332-1, TE Connectivity

Hard Metric Backplane PCB Mount Header, ≤1 Gb/s, 22 Column, 7 Row, Mezzanine, 154 Position, 2 mm Centerline, Vertical, Gray, Z-PACK 2 mm HM.

Technical specifications
Filter Property Value
Design A22
Contact type pin
Pin number 154 pole
Grid 2 mm
Connection press-in connection
Rated current 1.5 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes