5352131-1 | TE Connectivity

Male connector, 110 pole, pitch 2 mm, angled, 5352131-1

Order No.: 37P3556
EAN: 4099891035761
MPN:
5352131-1
Series: Z-PACK
5352131-1 TE Connectivity Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1717 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
9,272.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
540 pcs.
17.1717 €

Male connector, 5352131-1, TE Connectivity

Backplane Interface Type: 2mm HM, PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 110, Number of Columns: 22, Number of Rows: 5, Backplane Architecture: Mezzanine, Number of Positions: 110, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: None, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: 1.27 µm, Contact Current Rating (Max): 1.5 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Front Mating Level: Level 1, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 44 mm, Operating Temperature Range: -55 – 125 °C, Shielded: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, AdvancedTCA Specified Product: No, Packaging Quantity: 11, Packaging Method: Tube, Comment: Warning: Card extender male connectors should not be used with cable connectors.

Technical specifications
Filter Property Value
Design B22
Contact type pin
Pin number 110 pole
Grid 2 mm
Connection press-in connection
Rated current 1.5 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes