5352068-4 | TE Connectivity
Female connector, 110 pole, pitch 3.7 mm, angled, 5352068-4
Order No.: 37P3577
MPN:
5352068-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3855 € *
Available in 12 Days: 993 pcs. - if ordered today
Total Price:
18.39 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3855 €
5 pcs.
17.4454 €
10 pcs.
16.3149 €
25 pcs.
14.8750 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 5352068-4, TE Connectivity
Hard Metric Backplane PCB Mount Receptacle, ≤1 Gb/s, 22 Column, 5 Row, Mezzanine, 110 Position, 3.7 mm Centerline, Z-PACK 2 mm HM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | A22 | |
| Contact type | socket | |
| Pin number | 110 pole | |
| Grid | 3.7 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | angled | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |