5319919-5 | TE Connectivity
Male connector, 56 pole, pitch 2 mm, straight, 5319919-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3617 € *
Available in 12 Days: 960 pcs. - if ordered today
Total Price:
275.43 € *
Price list
Quantity
Price per unit*
15 pcs.
18.3617 €
25 pcs.
18.0285 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 56 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 0.7 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |