5120825-1 | TE Connectivity

Male connector, 72 pole, pitch 2 mm, straight, 5120825-1

Order No.: 71P9301
EAN: 4099891586812
MPN:
5120825-1
Series: IMPACT
5120825-1 TE Connectivity Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.7333 € *
Available in 12 Days: 1,493 pcs. - if ordered today
Total Price:
1,126.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
27 pcs.
41.7333 €
Technical specifications
Filter Property Value
Design B6
Contact type pin
Pin number 72 pole
Grid 2 mm
Connection press-in connection
Rated current 0.7 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes