5106775-1 | TE Connectivity

Female connector, 55 pole, pitch 2 mm, straight, 5106775-1

Order No.: 37P3582
MPN:
5106775-1
5106775-1 TE Connectivity Hard Metric Connectors Image 1
5106775-1 TE Connectivity Hard Metric Connectors Image 2
5106775-1 TE Connectivity Hard Metric Connectors Image 3
5106775-1 TE Connectivity Hard Metric Connectors Image 4
5106775-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7211 € *
Available in 12 Days: 318 pcs. - if ordered today
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
5 pcs.
12.0666 €
10 pcs.
11.2812 €
25 pcs.
10.2935 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 5106775-1, TE Connectivity

Hard Metric Backplane PCB Mount Receptacle, ≤1 Gb/s, 11 Column, 5 Row, Mezzanine, 55 Position, 2 mm Centerline, Vertical, Z-PACK 2 mm HM.

Technical specifications
Filter Property Value
Design C11
Contact type socket
Pin number 55 pole
Grid 2 mm
Connection press-in connection
Rated current 1.5 A
Orientation straight
contact surface nickel-plated
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes