5106015-1 | TE Connectivity

Male connector, 110 pole, pitch 2 mm, angled, 5106015-1

Order No.: 37P3552
EAN: 4099891035754
MPN:
5106015-1
Series: Z-PACK
5106015-1 TE Connectivity Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.4779 € *
Available: 4 pcs.
Available in 12 Days: 2,496 pcs. - if ordered today
Total Price:
25.48 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4779 €
2 pcs.
23.8357 €
5 pcs.
22.3958 €
10 pcs.
20.8131 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 5106015-1, TE Connectivity

Backplane Interface Type: 2mm HM, PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Rows Loaded: A,B,C,D,E, Number of Columns: 22, Number of Rows: 5, Backplane Architecture: Mezzanine, Number of Positions: 110, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: None, Contact Mating Area Plating Material: Performance Based, Contact Mating Area Plating Material Thickness: 0.76 µm, Contact Current Rating (Max): 0.7 A, Mating Alignment Type: Multi-Purpose Center, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 50 mm, Operating Temperature Range: -65 – 105 °C, Shielded: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, AdvancedTCA Specified Product: No, Packaging Quantity: 11, Packaging Method: Tube, Comment: Connector conforms to all testing according to IEC 61076-4-101, Performance Level 2.

Technical specifications
Filter Property Value
Design A22
Contact type pin
Pin number 110 pole
Grid 2 mm
Connection press-in connection
Rated current 0.7 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes