5106012-1 | TE Connectivity

Male connector, 55 pole, pitch 2 mm, angled, 5106012-1

Order No.: 37P3560
EAN: 4099891035778
MPN:
5106012-1
Series: Z-PACK
5106012-1 TE Connectivity Hard Metric Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Hard Metric Backplane Connectors, 5106012-1, TE Connectivity

Backplane Interface Type: 2mm HM, PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Columns: 11, Number of Rows: 5, Backplane Architecture: Mezzanine, Number of Positions: 55, PCB Mount Orientation: Right Angle, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: None, Contact Mating Area Plating Material: Performance Based, Contact Mating Area Plating Material Thickness: .5 µm, Contact Current Rating (Max): 1.5 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Front Mating Level: Level 1, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 25 mm, Operating Temperature Range: -55 – 125 °C, Shielded: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, AdvancedTCA Specified Product: No, Packaging Quantity: 22, Packaging Method: Tube, Comment: Warning: Card extender male connectors should not be used with cable connectors.

Technical specifications
Filter Property Value
Design C11
Contact type pin
Pin number 55 pole
Grid 2 mm
Connection press-in connection
Rated current 1.5 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes