5100669-1 | TE Connectivity

Male connector, 175 pole, pitch 2 mm, straight, 5100669-1

Order No.: 37P3573
MPN:
5100669-1
5100669-1 TE Connectivity Hard Metric Connectors Image 1
5100669-1 TE Connectivity Hard Metric Connectors Image 2
5100669-1 TE Connectivity Hard Metric Connectors Image 3
5100669-1 TE Connectivity Hard Metric Connectors Image 4
5100669-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3645 € *
Available in 12 Days: 354 pcs. - if ordered today
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
5 pcs.
10.7695 €
10 pcs.
10.0793 €
25 pcs.
9.1868 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 5100669-1, TE Connectivity

Hard Metric Backplane PCB Mount Header, ≤1 Gb/s, 25 Column, 7 Row, Mezzanine, 175 Position, 2 mm Centerline, Vertical, Gray, Z-PACK 2 mm HM.

Technical specifications
Filter Property Value
Design B25
Contact type pin
Pin number 175 pole
Grid 2 mm
Connection press-in connection
Rated current 1.5 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes