5100145-1 | TE Connectivity
Female connector, 125 pole, pitch 2 mm, angled, 5100145-1
Order No.: 37P3579
MPN:
5100145-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0896 € *
Available in 12 Days: 163 pcs. - if ordered today
Female connector, 5100145-1, TE Connectivity
Hard Metric Backplane PCB Mount Receptacle, ≤1 Gb/s, 25 Column, 5 Row, Mezzanine, 125 Position, 2 mm Centerline, Right Angle, Z-PACK 2 mm HM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | B25 | |
| Contact type | socket | |
| Pin number | 125 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | angled | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |