352115-1 | TE Connectivity
Female connector, 55 pole, pitch 2 mm, angled, 352115-1
Order No.: 37P3581
MPN:
352115-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0797 € *
Available in 12 Days: 15,459 pcs. - if ordered today
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
8.1396 €
50 pcs.
7.6160 €
100 pcs.
7.1638 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 352115-1, TE Connectivity
Hard Metric Backplane PCB Mount Receptacle, ≤1 Gb/s, 11 Column, 5 Row, Mezzanine, 55 Position, 2 mm Centerline, Right Angle, Z-PACK 2 mm HM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C11 | |
| Contact type | socket | |
| Pin number | 55 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | angled | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |