2336682-1 | TE Connectivity
Female connector, 40 pole, pitch 2 mm, angled, 2336682-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3502 € *
Available in 12 Days: 23,017 pcs. - if ordered today
Total Price:
17.35 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3502 €
5 pcs.
16.4577 €
10 pcs.
15.3986 €
25 pcs.
14.0301 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount receptacle, 2336682-1, TE Connectivity
Hard metric Backplane connector, PCB Mount receptacle, 1 Gb/s, 8 Column, 5 Row, Traditional backplane, 40 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 40 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | angled | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |