2336514-1 | TE Connectivity
Male connector, 40 pole, pitch 2 mm, straight, 2336514-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5684 € *
Standard delivery time from the manufacturer is: 7 Weeks
PCB header, 2336514-1, TE Connectivity
Hard metric Backplane connector, PCB Mount header, 1 Gb/s, 8 Column, 5 Row, Traditional backplane, 40 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |