2302791-2 | TE Connectivity
Female connector, 135 pole, pitch 1.8 mm, straight, 2302791-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.8705 € *
Standard delivery time from the manufacturer is: 15 Weeks
Backplane connector, 2302791-2, TE Connectivity
The 2302791-2 is backplane connector that offers levels of flexibility and customization. It optimizes footprints for signal integrity and ease of board design. This product also contains three levels of signal contact sequencing.
Features
- 10 Gbps performance
- Differential, Single-ended and Power
- Modular connector system
Applications
- Military
- Aerospace and Defense
- Mass data storage
- Telecommunications equipment
- High-end and mid-range servers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 135 pole | |
| Grid | 1.8 mm | |
| Connection | press-in connection | |
| Rated current | 1 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |