2302789-1 | TE Connectivity
Female connector, 144 pole, pitch 1.8 mm, straight, 2302789-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.9736 € *
Available in 12 Days: 69 pcs. - if ordered today
Backplane connector, 2302789-1, TE Connectivity
The 2302789-1 is backplane connector that offers levels of flexibility and customization. It optimizes footprints for signal integrity and ease of board design. This product also contains three levels of signal contact sequencing.
Features
- 10 Gbps performance
- Differential, Single-ended and Power
- Modular connector system
Applications
- Military
- Aerospace and Defense
- Mass data storage
- Telecommunications equipment
- High-end and mid-range servers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 144 pole | |
| Grid | 1.8 mm | |
| Connection | press-in connection | |
| Rated current | 1 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |