2214687-6 | TE Connectivity
Male connector, 72 pole, pitch 1.9 mm, straight, 2214687-6
As a private customer, you can buy this item as soon as we have it back in stock.
Backplane connector, 2214687-6, TE Connectivity
The 2214687-6 is a backplane connector that offers flexibility and advanced mechanical and electrical performance with two compliant-pin attach options. Inline staggered, bifurcated contact beams in daughter card interface provides improved mating performance.
Applications
- Telecommunications equipment
- Hubs, routers, switches
- Data networking equipment
- Test and measurement equipment
- Medical diagnostic equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 72 pole | |
| Grid | 1.9 mm | |
| Connection | press-in connection | |
| Rated current | 0.75 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |