2198264-3 | TE Connectivity
Female connector, 128 pole, pitch 4.5 mm, angled, 2198264-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.6873 € *
Available in 12 Days: 17 pcs. - if ordered today
Total Price:
226.12 € *
Price list
Quantity
Price per unit*
6 pcs.
37.6873 €
13 pcs.
36.9852 €
*incl. VAT plus shipping costs
Subject to prior sale
Hard metric connector, 2198264-3, TE Connectivity
The 2198264-3 is designed for high speed or high signal quality applications that require serial data rates up to 56 Gb/s with superior signal integrity performance.
Features
- Individual shielded pairs facilitate excellent signal integrity and EMI performance
- Optimized PCB footprint design
- Backplane uses eye of needle (EON) press-fit technology
- Compatible with existing card cage and connector mechanical envelopes
- Redundant points of contact in mating interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 128 pole | |
| Grid | 4.5 mm | |
| Connection | press-in connection | |
| Rated current | 0.5 A | |
| Orientation | angled | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |