2143019-3 | TE Connectivity

Male connector, 60 pole, pitch 1.9 mm, straight, 2143019-3

Order No.: 71P4889
EAN: 4099891586409
MPN:
2143019-3
Series: IMPACT
2143019-3 TE Connectivity Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2447 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
28,608.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
2160 pcs.
13.2447 €

Backplane connector, 2143019-3, TE Connectivity

The 2143019-3 is a backplane connector that offers flexibility and advanced mechanical and electrical performance with two compliant-pin attach options. Inline staggered, bifurcated contact beams in daughter card interface provides improved mating performance.

Applications

  • Telecommunications equipment
  • Hubs, routers, switches
  • Data networking equipment
  • Test and measurement equipment
  • Medical diagnostic equipment
Technical specifications
Filter Property Value
Contact type pin
Pin number 60 pole
Grid 1.9 mm
Connection press-in connection
Rated current 0.75 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes