2132499-1 | TE Connectivity

Female connector, 54 pole, pitch 1.9 mm, angled, 2132499-1

Order No.: 71P4721
MPN:
2132499-1
2132499-1 TE Connectivity Hard Metric Connectors Image 1
2132499-1 TE Connectivity Hard Metric Connectors Image 2
2132499-1 TE Connectivity Hard Metric Connectors Image 3
2132499-1 TE Connectivity Hard Metric Connectors Image 4
2132499-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0511 € *
Available in 12 Days: 1,170 pcs. - if ordered today
Total Price:
168.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
21.0511 €

Receptacle, 2132499-1, TE Connectivity

High speed backplane connector, 54 Position, Mating alignment, Keyed mating alignment type, 9 Row, 6 Column, PCB Mount receptacle, Right angle.

Technical specifications
Filter Property Value
Contact type socket
Pin number 54 pole
Grid 1.9 mm
Connection press-in connection
Rated current 0.75 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes