2102093-2 | TE Connectivity
Female connector, 60 pole, pitch 0.08 mm, straight, 2102093-2
Order No.: 71P4617
MPN:
2102093-2
As a private customer, you can buy this item as soon as we have it back in stock.
Receptacle, 2102093-2, TE Connectivity
High speed backplane connector, 60 Position, 6 Row, 10 Column, PCB Mount receptacle, Vertical, Unshrouded, 0.08 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 60 pole | |
| Grid | 0.08 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |