2042139-2 | TE Connectivity
Male connector, 192 pole, pitch 1.45 mm, angled, 2042139-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3343 € *
Available in 12 Days: 489 pcs. - if ordered today
Total Price:
27.33 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3343 €
2 pcs.
25.5612 €
5 pcs.
24.0142 €
10 pcs.
22.3244 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB header, 2042139-2, TE Connectivity
High speed backplane connector, 192 Position, Mating alignment, Polarization mating alignment type, 8 Row, 12 Column.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 192 pole | |
| Grid | 1.45 mm | |
| Connection | press-in connection | |
| Rated current | 0.5 A | |
| Orientation | angled | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |