2007820-1 | TE Connectivity

Male connector, 120 pole, pitch 1.9 mm, straight, 2007820-1

Order No.: 71P4467
EAN: 4099891586096
MPN:
2007820-1
Series: IMPACT
2007820-1 TE Connectivity Hard Metric Connectors Image 1
2007820-1 TE Connectivity Hard Metric Connectors Image 2
2007820-1 TE Connectivity Hard Metric Connectors Image 3
2007820-1 TE Connectivity Hard Metric Connectors Image 4
2007820-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0908 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
8,650.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
780 pcs.
11.0908 €

Backplane connector, 2007820-1, TE Connectivity

The 2007820-1 is a backplane connector that offers flexibility and advanced mechanical and electrical performance with two compliant-pin attach options. Inline staggered, bifurcated contact beams in daughter card interface provides improved mating performance.

Applications

  • Telecommunications equipment
  • Hubs, routers, switches
  • Data networking equipment
  • Test and measurement equipment
  • Medical diagnostic equipment
Technical specifications
Filter Property Value
Contact type pin
Pin number 120 pole
Grid 1.9 mm
Connection press-in connection
Rated current 0.75 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes