2007812-3 | TE Connectivity
Male connector, 120 pole, pitch 1.9 mm, straight, 2007812-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8988 € *
Available in 12 Days: 76 pcs. - if ordered today
Total Price:
223.48 € *
Price list
Quantity
Price per unit*
15 pcs.
14.8988 €
35 pcs.
14.6370 €
*incl. VAT plus shipping costs
Subject to prior sale
Backplane connector, 2007812-3, TE Connectivity
The 2007812-3 is a backplane connector that offers flexibility and advanced mechanical and electrical performance with two compliant-pin attach options. Inline staggered, bifurcated contact beams in daughter card interface provides improved mating performance.
Applications
- Telecommunications equipment
- Hubs, routers, switches
- Data networking equipment
- Test and measurement equipment
- Medical diagnostic equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 120 pole | |
| Grid | 1.9 mm | |
| Connection | press-in connection | |
| Rated current | 0.75 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |