1934355-1 | TE Connectivity
Male connector, 144 pole, pitch 1.9 mm, angled, 1934355-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1566 € *
Available in 12 Days: 320 pcs. - if ordered today
Total Price:
25.16 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1566 €
2 pcs.
23.5263 €
5 pcs.
22.1102 €
10 pcs.
20.5513 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 1934355-1, TE Connectivity
High speed backplane connector, 144 Position, Mating alignment, Guide slot Mating alignment type, 9 Row, 16 Column, PCB Mount header.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 144 pole | |
| Grid | 1.9 mm | |
| Connection | press-in connection | |
| Rated current | 0.5 A | |
| Orientation | angled | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |