1934354-1 | TE Connectivity
Male connector, 96 pole, pitch 1.9 mm, angled, 1934354-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.566 € *
Standard delivery time from the manufacturer is: 16 Weeks
PCB Header, 1934354-1, TE Connectivity
High speed backplane connector, 96 Position, Mating alignment, Guide slot Mating alignment type, 12 Row, 8 Column, PCB Mount header.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 96 pole | |
| Grid | 1.9 mm | |
| Connection | press-in connection | |
| Rated current | 0.5 A | |
| Orientation | angled | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |