1934341-1 | TE Connectivity
Male connector, 90 pole, pitch 1.9 mm, straight, 1934341-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3375 € *
Standard delivery time from the manufacturer is: 14 Weeks
PCB Header, 1934341-1, TE Connectivity
High speed backplane connector, 90 Position, Mating alignment, Guide slot Mating alignment type, 9 Row, 10 Column, PCB Mount header.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 90 pole | |
| Grid | 1.9 mm | |
| Connection | press-in connection | |
| Rated current | 0.5 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |