1934340-1 | TE Connectivity

Male connector, 90 pole, pitch 1.9 mm, straight, 1934340-1

Order No.: 71P3874
MPN:
1934340-1
Series: Z-PACK TinMan
1934340-1 TE Connectivity Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6227 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
6,186.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
20.6227 €

PCB Header, 1934340-1, TE Connectivity

High speed backplane connector, 90 Position, Mating alignment, Guide slot Mating alignment type, 9 Row, 10 Column, PCB Mount header.

Technical specifications
Filter Property Value
Design high speed
Contact type pin
Pin number 90 pole
Grid 1.9 mm
Connection press-in connection
Rated current 0.5 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes