1857990-1 | TE Connectivity

Female connector, 125 pole, pitch 2 mm, angled, 1857990-1

Order No.: 71P3701
EAN: 4099891585761
MPN:
1857990-1
Series: Z-PACK 2mm HM
1857990-1 TE Connectivity Hard Metric Connectors Image 1
1857990-1 TE Connectivity Hard Metric Connectors Image 2
1857990-1 TE Connectivity Hard Metric Connectors Image 3
1857990-1 TE Connectivity Hard Metric Connectors Image 4
1857990-1 TE Connectivity Hard Metric Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1947 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,689.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
88 pcs.
19.1947 €

PCB Mount receptacle, 1857990-1, TE Connectivity

Hard metric Backplane connector, PCB Mount receptacle, ≤1 Gb/s, 25 Column, 5 Row, Traditional backplane, 125 Position.

Technical specifications
Filter Property Value
Design B25
Contact type socket
Pin number 125 pole
Grid 2 mm
Connection press-in connection
Rated current 1.5 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes