1410189-1 | TE Connectivity

Male connector, 56 pole, pitch 1.8 mm, angled, 1410189-1

Order No.: 71P2055
EAN: 4099891585693
MPN:
1410189-1
Series: MULTIGIG RT 2
1410189-1 TE Connectivity Hard Metric Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Backplane connector, 1410189-1, TE Connectivity

The 1410189-1 is backplane connector that offers levels of flexibility and customization. It optimizes footprints for signal integrity and ease of board design. This product also contains three levels of signal contact sequencing.

Features

  • 10 Gbps performance
  • Differential, Single-ended and Power
  • Modular connector system

Applications

  • Military
  • Aerospace and Defense
  • Mass data storage
  • Telecommunications equipment
  • High-end and mid-range servers
Technical specifications
Filter Property Value
Contact type pin
Pin number 56 pole
Grid 1.8 mm
Connection press-in connection
Rated current 1 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No