100159-1 | TE Connectivity
Male connector, 55 pole, pitch 2 mm, straight, 100159-1
Order No.: 37P3551
MPN:
100159-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4260 € *
Available in 12 Days: 1,056 pcs. - if ordered today
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.9738 €
25 pcs.
5.5692 €
50 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 100159-1, TE Connectivity
Hard Metric Backplane PCB Mount Header, ≤1 Gb/s, 11 Column, 5 Row, Mezzanine, 55 Position, 2 mm Centerline, Vertical, Gray, Z-PACK 2 mm HM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C11 | |
| Contact type | pin | |
| Pin number | 55 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |