3-770565-1 | TE Connectivity
PCB terminal, uninsulated, straight, 0.3-0.9 mm², AWG 22-18, 3-770565-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0797 € *
Available in 12 Days: 49,000 pcs. - if ordered today
PCB Terminal, 3-770565-1, TE
PCB Terminal, PCB Pin, PCB Hole Diameter 1.83 mm, 22-18 AWG Wire Size, 0.3-0.9 mm² Wire Size, Crimp, Tin Plating, Brass, Reel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB terminal | |
| Design | straight | |
| Angulation | 180° | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Cable cross-section | 0.3-0.9 mm² | |
| AWG cross-section | AWG 22-18 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |