1599107-1 | TE Connectivity
Magnet wire clamp, L 17 mm, uninsulated, straight, 0.51-0.82 mm², AWG 22-18, 1599107-1
Order No.: 34P8927
EAN: 4099889614473
MPN:
1599107-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1440 € *
Standard delivery time from the manufacturer is: 27 Weeks
Magnet Wire Terminal, 1599107-1, TE
Magnet Wire Terminal, Receptacle, Lead Wire Size 20-18 AWG, Lead Wire Size 0.51-0.82 mm², Crimp, Crimp Area Length 7.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | magnet wire clamp | |
| Design | straight | |
| Length | 17 mm | |
| Material | bronze | |
| Isolated | No | |
| Cable cross-section | 0.51-0.82 mm² | |
| AWG cross-section | AWG 22-18 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369001 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |