1217924-1 | TE Connectivity
Faston plug, 6.35 x 0.81 mm, L 30.1 mm, uninsulated, straight, 0.64-0.81 mm², AWG 22-20, 1217924-1
Order No.: 34P9106
EAN: 4099889614688
MPN:
1217924-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2856 € *
Available in 12 Days: 46,250 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2856 €
10 pcs.
0.2654 €
25 pcs.
0.2475 €
50 pcs.
0.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1217924-1, TE
PCB Terminal, Tab, Mating Tab Width 6.35 mm, PCB Hole Diameter 1.4 mm, Through Hole - Solder, Tin Plating, Copper, Bag, FASTON 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.35 x 0.81 mm | |
| Length | 30.1 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Cable cross-section | 0.64-0.81 mm² | |
| AWG cross-section | AWG 22-20 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |