84982-7 | TE Connectivity
FPC connectors, 7 pole, 1 row, pitch 1 mm, solder pin, tin-plated, 84982-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Available in 12 Days: 16,800 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3808 €
25 pcs.
0.3570 €
50 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible Flat Cable Connector, 84982-7, TE Connectivity
1 mm Centerline, Vertical, Surface Mount, Tin (Sn), 7 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Number of rows | 1 | |
| Grid | 1 mm | |
| Connection | solder pin | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |