84533-4 | TE Connectivity

FPC connectors, 4 pole, 1 row, pitch 1.25 mm, solder pin, tin-plated, 84533-4

Order No.: 36P7039
MPN:
84533-4
1.25MM FFC POST PLATED H 4P
Series: FPC
84533-4 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 1
84533-4 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 2
84533-4 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 3
84533-4 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 4
84533-4 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2190 € *
Available in 12 Days: 28,730 pcs. - if ordered today
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2190 €
50 pcs.
0.2023 €
100 pcs.
0.1892 €
250 pcs.
0.1714 €
*incl. VAT plus shipping costs
Subject to prior sale

Flexible Flat Cable Connector, 84533-4, TE Connectivity

1.25 mm Centerline, Right Angle, Through Hole - Solder, Tin (Sn), 4 Position.

Technical specifications
Filter Property Value
Pin number 4 pole
Number of rows 1
Grid 1.25 mm
Connection solder pin
contact surface tin-plated
Rated voltage 50 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes