6-520315-5 | TE Connectivity

FFC connector, 15 pole, 1 row, pitch 2.54 mm, solder pin, tin-plated, 6-520315-5

Order No.: 36P7058
MPN:
6-520315-5
TRIOMATE ASY V 15P LDFR
Series: TRIO-MATE
6-520315-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5585 € *
Available in 12 Days: 3,780 pcs. - if ordered today
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3800 €
25 pcs.
2.2253 €
50 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale

Flexible Flat Cable Connector, 6-520315-5, TE Connectivity

Connector Assembly, Wire-to-Board, 15 Position, 2.54 mm Centerline, 1 Row, Vertical, Socket, Low, Vertical, Black, TRIO-MATE.

Technical specifications
Filter Property Value
Pin number 15 pole
Number of rows 1
Grid 2.54 mm
Connection solder pin
contact surface tin-plated
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes