5-487508-4 | TE Connectivity
FFC connector, 5 pole, 1 row, pitch 2.54 mm, solder pin, tin-plated, 5-487508-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Available in 12 Days: 12,480 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
25 pcs.
0.5117 €
50 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible Flat Cable Connector, 5-487508-4, TE Connectivity
Connector Assembly, Wire-to-Board, 5 Position, 2.54 mm Centerline, 1 Row, Right Angle, Socket, Tray, Low, TRIO-MATE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Number of rows | 1 | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| contact surface | tin-plated | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |