5-2041390-1 | TE Connectivity
Socket, 51 pole, 1 row, pitch 0.3 mm, SMD, socket, gold-plated, 5-2041390-1
Order No.: 71P9633
EAN: 4099891563806
MPN:
5-2041390-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Available in 12 Days: 34,353 pcs. - if ordered today
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7140 €
1300 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Fine pitch connector, 5-2041390-1, TE Connectivity
The 5-2041390-1 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical.
Applications
- Flat Flex Printed Cable Applications
- Personal Computers
- Mobile / Smart Phones
- GPS Devices
- LC Displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 51 pole | |
| Number of rows | 1 | |
| Grid | 0.3 mm | |
| Connection | SMD | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 30 V | |
| Rated current | 0.2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |