4-2328724-5 | TE Connectivity

Socket, 45 pole, 2 rows, pitch 0.3 mm, SMD, socket, gold-plated, 4-2328724-5

Order No.: 71P8973
EAN: 4099891563608
MPN:
4-2328724-5
4-2328724-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 1
4-2328724-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 2
4-2328724-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 3
4-2328724-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 4
4-2328724-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.2749 € *
Available in 5 Days: 5,000 pcs. - if ordered today
Total Price:
1,374.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2749 €

Connector assembly, 4-2328724-5, TE Connectivity

FPC Connector, Wire-to-Board, 45 Position, 0.3 mm Centerline, Non-ZIF, Right angle, Surface mount, Height 1 mm, Gold, Printed circuit board.

Technical specifications
Filter Property Value
Pin number 45 pole
Number of rows 2
Grid 0.3 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 30 V
Rated current 0.5 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes