2-2328724-5 | TE Connectivity

FPC connectors, 25 pole, 2 rows, pitch 0.3 mm, solder pin, gold-plated, 2-2328724-5

Order No.: 36P7046
MPN:
2-2328724-5
25PIN 0.3MMP FPC CONNECTOR,FRONT FLIP
Series: FPC
2-2328724-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 1
2-2328724-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 2
2-2328724-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 3
2-2328724-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2404 € *
Available in 12 Days: 20,000 pcs. - if ordered today
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2404 €
10 pcs.
0.2237 €
25 pcs.
0.2083 €
50 pcs.
0.1892 €
*incl. VAT plus shipping costs
Subject to prior sale

Flexible Flat Cable Connector, 2-2328724-5, TE Connectivity

0.3 mm Centerline, Right Angle, Surface Mount, Front Flip-Lock Actuator, Gold Flash, 25 Position.

Technical specifications
Filter Property Value
Pin number 25 pole
Number of rows 2
Grid 0.3 mm
Connection solder pin
contact surface gold-plated
Rated voltage 30 V
Rated current 0.5 A
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes