2-2328724-1 | TE Connectivity
Socket, 15 pole, 1 row, pitch 0.3 mm, SMD, socket, gold-plated, 2-2328724-1
Order No.: 71P6013
EAN: 4099891563417
MPN:
2-2328724-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1749 € *
Available in 12 Days: 74,990 pcs. - if ordered today
Connector assembly, 2-2328724-1, TE Connectivity
FPC Connector, Wire-to-Board, 15 Position, 0.3 mm Centerline, Non-ZIF, Right angle, Surface mount, Height 1 mm, Width 7.8 mm, Gold.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Number of rows | 1 | |
| Grid | 0.3 mm | |
| Connection | SMD | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 30 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |