2-1734741-6 | TE Connectivity

Socket, 26 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 2-1734741-6

Order No.: 71P5196
MPN:
2-1734741-6
2-1734741-6 TE Connectivity FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
963.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9639 €

Connector assembly, 2-1734741-6, TE Connectivity

The 2-1734741-6 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.

Features

  • Requires no application tooling
  • Low profile height
  • Light weight
  • Improved assembly efficiency
  • Design flexibility

Applications

  • LC displays
  • Game consoles
  • Personal computers
  • GPS devices
Technical specifications
Filter Property Value
Pin number 26 pole
Number of rows 1
Grid 0.5 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 50 V
Rated current 0.5 A
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15