1734248-5 | TE Connectivity

Connector, 5 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1734248-5

Order No.: 36P8281
EAN: 4099891028992
MPN:
1734248-5
Series: FPC
1734248-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 1
1734248-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 2
1734248-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 3
1734248-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 4
1734248-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1,963.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3927 €

FPC Connectors, 1734248-5, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Zero Insertion Force (ZIF), FPC Actuator Type: Stuffer (Plunger Style), Sealable: No, Number of Rows: 1, Number of Positions: 5, PCB Mount Orientation: Vertical, Operating Voltage: 125 VDC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Top, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Black, Centerline (Pitch): 1 mm, Connector Length: 12.4 mm, Connector Height: 7.7 mm, Connector Width: 4.6 mm, Accepts Flex Cable Thickness: .3 mm, Operating Temperature Range: -20 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: Without, Packaging Method: Tape

Technical specifications
Filter Property Value
Pin number 5 pole
Number of rows 1
Grid 1 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 125 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes