1-84533-2 | TE Connectivity
FPC connectors, 12 pole, 1 row, pitch 1.25 mm, solder pin, tin-plated, 1-84533-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Available in 12 Days: 15,909 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
25 pcs.
0.4879 €
50 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible Flat Cable Connector, 1-84533-2, TE Connectivity
1.25 mm Centerline, Right Angle, Through Hole - Solder, Tin (Sn), 12 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Number of rows | 1 | |
| Grid | 1.25 mm | |
| Connection | solder pin | |
| contact surface | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |