1-2328724-5 | TE Connectivity
Socket, 15 pole, 1 row, pitch 0.3 mm, SMD, socket, gold-plated, 1-2328724-5
Order No.: 71P1628
EAN: 4099891563042
MPN:
1-2328724-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1630 € *
Available in 12 Days: 14,995 pcs. - if ordered today
Connector assembly, 1-2328724-5, TE Connectivity
The 1-2328724-5 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.
Features
- Low profile height
- Light weight
- Improved assembly efficiency
- Greater durability and tactile feel
- Design flexibility
Applications
- Flat flexible printed cable applications
- LC displays
- Game consoles
- Personal computers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Number of rows | 1 | |
| Grid | 0.3 mm | |
| Connection | SMD | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 30 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |