1-2328702-0 | TE Connectivity
Connector, 10 pole, 1 row, pitch 0.5 mm, SMD, gold-plated, 1-2328702-0
Order No.: 71P1627
EAN: 4099891563035
MPN:
1-2328702-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1904 € *
Available in 12 Days: 100,000 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1904 €
50 pcs.
0.1761 €
100 pcs.
0.1642 €
250 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 1-2328702-0, TE Connectivity
The 1-2328702-0 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.
Features
- Low profile height
- Light weight
- Improved assembly efficiency
- Greater durability and tactile feel
- Design flexibility
Applications
- Flat flexible printed cable applications
- LC displays
- Game consoles
- Personal computers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Number of rows | 1 | |
| Grid | 0.5 mm | |
| Connection | SMD | |
| contact surface | gold-plated | |
| Rated voltage | 50 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |