1-2013496-8 | TE Connectivity

Connector, 45 pole, pitch 0.3 mm, SMD, socket, gold-plated, 1-2013496-8

Order No.: 36P8107
EAN: 4099891028626
MPN:
1-2013496-8
1-2013496-8 TE Connectivity FFP/FPC Connectors, ZIF Connectors
Image may differ

FPC Connectors, 1-2013496-8, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Zero Insertion Force (ZIF), FPC Actuator Type: Rear Flip (Front Hinge), Sealable: No, Number of Rows: 1, Number of Positions: 45, PCB Mount Orientation: Right Angle, Operating Voltage: 50 VAC, FPC Connector Actuator Color: Black, Contact Base Material: Copper Alloy, Contact Mating Location: Bottom, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 0.2 A, Termination Post & Tail Length: 0.6 mm, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Beige, Centerline (Pitch): 0.3 mm, Connector Length: 15.3 mm, Connector Height: 1.2 mm, Connector Width: 2.9 mm, Accepts Flex Cable Thickness: 0.2 mm, Operating Temperature Range: -25 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: Without, UL Flammability Rating: UL 94V-0, Packaging Method: Tape & Reel

Technical specifications
Filter Property Value
Pin number 45 pole
Grid 0.3 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 50 V
Rated current 200 mA
Logistics
Property Value
Customs tariff number 85366990
Country of origin SI
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes